70P0082 + 70P0087 + 70P0069 | Shelly
Smart home kit, E27, 9 W, 800 lm, 230 V (AC), 6500 K, 270 °, dull, warm white, F, 70P0082 + 70P0087 + 70P0069
Door/window sensor brown + Relay with Scripting Function + LED Lamp, 70P0082 + 70P0087 + 70P0069, Shelly
The Shelly Smart Security Door is designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreetly placed inside the frame of your windows, remaining completely invisible to the eye.
Intended for mounting behind the wall switch console or power socket, Shelly Plus 1 brings enhanced control and automatization of the lights, garage door, the irrigation system, bathroom fan, and pretty much every old electrical appliances. Thanks to its small dimensions, it can fit even in the tiniest spaces.
Shelly Duo - Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. Automatically follow the sun and control your light accordingly. You can set your Shelly Duo bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light and the right color temperature.
Radiation angle | 270 ° | |
Version | matt | |
Dimmable | Yes | |
diameter | 60 mm | |
Energy efficiency class | F | |
Colour of the LED | warmweiß | |
Colour temperature | 6500 K | |
Length | 122 mm | |
Power | 9 W | |
Luminous flux | 800 lm | |
average nominal life | 30000 h | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | E27 |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |