70P0083 + 70P0087 + 70P0071 | Shelly
Smart home kit, E27, 9 W, 800 lm, 230 V (AC), 4000 K, 180 °, dull, RGBW, F, 70P0083 + 70P0087 + 70P0071
Door/window sensor black + Relay with Scripting Function + LED Lamp, 70P0083 + 70P0087 + 70P0071, Shelly
ShellyBLU Gateway is a smart BLE to Wi-Fi gateway in a USB A dongle. Designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreetly placed inside the frame of your windows, remaining completely invisible to the eye.
Intended for mounting behind the wall switch console or power socket, Shelly Plus 1 brings enhanced control and automatization of the lights, garage door, the irrigation system, bathroom fan, and pretty much every old electrical appliances. Thanks to its small dimensions, it can fit even in the tiniest spaces.
Shelly Bulb RGBW allows customers to control and adjust the brightness and the color of their light, choosing between 16 million colors. Shelly Bulb RGBW connects directly to the Wi-Fi at home and allows setting custom schedules, smart scenarios and Sunrise/Sunset actions.
Radiation angle | 180 ° | |
Version | matt | |
Dimmable | Yes | |
diameter | 60 mm | |
Energy efficiency class | F | |
Colour of the LED | RGBW | |
Colour temperature | 4000 K | |
Length | 122 mm | |
Power | 9 W | |
Luminous flux | 800 lm | |
average nominal life | 30000 h | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | E27 |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |