70P0084 + 70P0087 + 70P0069 | Shelly

Smart home kit, E27, 9 W, 800 lm, 230 V (AC), 6500 K, 270 °, dull, warm white, F, 70P0084 + 70P0087 + 70P0069

Order No.: 70P2330
MPN:
70P0084 + 70P0087 + 70P0069
SHELLY B DW W + SHELLY PLUS 1 + SHELLY DUO E27
70P0084 + 70P0087 + 70P0069 Shelly Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
52.36 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
52.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.36 €

Door/window sensor white + Relay with Scripting Function + LED Lamp, 70P0084 + 70P0087 + 70P0069, Shelly

The Shelly Smart Security Door is designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreetly placed inside the frame of your windows, remaining completely invisible to the eye.

Intended for mounting behind the wall switch console or power socket, Shelly Plus 1 brings enhanced control and automatization of the lights, garage door, the irrigation system, bathroom fan, and pretty much every old electrical appliances. Thanks to its small dimensions, it can fit even in the tiniest spaces.

Shelly Duo - Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. Automatically follow the sun and control your light accordingly. You can set your Shelly Duo bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light and the right color temperature.

Technical specifications
Radiation angle 270 °
Version matt
Dimmable Yes
diameter 60 mm
Energy efficiency class F
Colour of the LED warmweiß
Colour temperature 6500 K
Length 122 mm
Power 9 W
Luminous flux 800 lm
average nominal life 30000 h
Rated voltage (AC) 230 V
Product type LED
Socket version E27
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes