SHELLY DUO GU10 | Shelly
LED lamp, GU10, 4.8 W, 400 lm, 230 V (AC), 6500 K, 120 °, dull, warm white, G, SHELLY DUO GU10
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Dimmable bulb, SHELLY_DUO_GU10, Shelly
The SHELLY_DUO_GU10 is a smart dimmable bulb with Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. Automatically follow the sun and control your light accordingly. You can set your Shelly Duo bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light and the right color temperature.
Features
- Energy efficient
- Easy control
- Dimmable light
- Set schedules
- Highly compatible
- Follow the Sunlight
Technical specifications
Radiation angle | 120 ° | |
Version | matt | |
Dimmable | Yes | |
diameter | 50 mm | |
Energy efficiency class | G | |
Colour of the LED | warmweiß | |
Colour temperature | 6500 K | |
Length | 73 mm | |
Power | 4.8 W | |
Luminous flux | 400 lm | |
average nominal life | 30000 h | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | GU10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |