SHELLY DUO RGBW E27 | Shelly
LED lamp, E27, 9 W, 800 lm, 230 V (AC), 4000 K, 180 °, dull, RGBW, F, SHELLY DUO RGBW E27
Order No.: 70P0071
EAN: 3800235262306
MPN:
SHELLY DUO RGBW E27
Shelly Duo RGBW E27
Series: Shelly_Plug&Play
Unit Price (€ / pc.)
15.8270 € *
Available: 2 pcs.
Leadtime: 1 Week **
Bulb RGBW, SHELLY_DUO_RGBW_E27, Shelly
The SHELLY_DUO_RGBW_E27 is a Bulb RGBW that allows customers to control and adjust the brightness and the color of their light, choosing between 16 million colors. Shelly Bulb RGBW connects directly to the Wi-Fi at home and allows setting custom schedules, smart scenarios and Sunrise/Sunset actions.
Features
- Wi-Fi operated
- Energy efficient
- 16 million colors
- Light temperature control
- Control remotely
- Weekly Schedules
- Sunrise/Sunset
- No hub required
- Highly compatible
Technical specifications
Abstrahlwinkel | 180 ° | |
Ausführung | matt | |
Dimmbar | Yes | |
Durchmesser | 60 mm | |
Energieeffizienzklasse | F | |
Farbe der LED | RGBW | |
Farbtemperatur | 4000 K | |
Länge | 122 mm | |
Leistung | 9 W | |
Lichtstrom | 800 lm | |
mittlere Nennlebensdauer | 30000 h | |
Nennspannung (AC) | 230 V | |
Produkt-Art | LED | |
Sockelausführung | E27 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85395200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |