SHELLY ST64 | Shelly
LED lamp, E27, 4 W, 750 lm, 230 V (AC), 2700 K, 360 °, clear, warm white, E, SHELLY ST64
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Dimmable vintage bulb, SHELLY_ST64, Shelly
The SHELLY_ST64 is a smart vintage bulb witth Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. The smart vintage bulbs with spectacular design! Automatically follow the sun and set your light accordingly. You can control your Shelly Vintage bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light.
Features
- Energy efficient
- Easy control
- Dimmable light
- Set schedules
- Highly compatible
- Follow the sunlight
Technical specifications
Radiation angle | 360 ° | |
Version | klar | |
Dimmable | Yes | |
diameter | 64 mm | |
Energy efficiency class | E | |
Colour of the LED | warmweiß | |
Colour temperature | 2700 K | |
Length | 160 mm | |
Power | 4 W | |
Luminous flux | 750 lm | |
average nominal life | 15000 h | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |