SHELLY DUO E27 | Shelly
LED lamp, E27, 9 W, 800 lm, 230 V (AC), 6500 K, 270 °, dull, warm white, F, SHELLY DUO E27
Unit Price (€ / pc.)
15.8270 € *
Available: 4 pcs.
Leadtime: 1 Week **
Dimmable bulb, SHELLY_DUO_E27, Shelly
The SHELLY_DUO_E27 is a smart dimmable bulb with Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. Automatically follow the sun and control your light accordingly. You can set your Shelly Duo bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light and the right color temperature.
Features
- Energy efficient
- Easy control
- Dimmable light
- Set schedules
- Highly compatible
- Follow the Sunlight
Technical specifications
Radiation angle | 270 ° | |
Version | matt | |
Dimmable | Yes | |
diameter | 60 mm | |
Energy efficiency class | F | |
Colour of the LED | warmweiß | |
Colour temperature | 6500 K | |
Length | 122 mm | |
Power | 9 W | |
Luminous flux | 800 lm | |
average nominal life | 30000 h | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |