SHELLY PLUS 1PM MINI G3 | Shelly
Monitoring relays, 1 output, 1 Form A (N/O), 8 A, 240 V (AC), SHELLY PLUS 1PM MINI G3
Order No.: 70P2092
EAN: 3800235261590
MPN:
SHELLY PLUS 1PM MINI G3
Shelly Plus 1PM Mini G3
Series: Shelly_Unterputz
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Leadtime: On Request **
Monitoring relay, SHELLY_PLUS_1PM_MINI_G3, Shelly
The SHELLY_PLUS_1PM_MINI_G3 is the smallest relay switch in the world for smart control. Automate your lights, garage door, irrigation system, or other small electrical appliances in less than 10 minutes and control them from anywhere. Small enough to fit behind any wall switch or socket, Shelly 1 Mini Gen3 can be retrofitted and is highly compatible with your existing smart ecosystem.
Features
- Equipped with a new processor and increased flash memory
- Improved durability of terminals
- Wi-Fi range extender and Bluetooth gateway
- Set custom schedules based on your daily agenda or follow the sunrise/sunset and control your lighting accordingly.
Technical specifications
Version | 1 Ausgang | |
Contact type | 1 Schließer | |
Breaking capacity | 2000 VA | |
Switching Voltage (AC) | 240 V | |
switching current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |