SHELLY PLUS 2PM | Shelly
Current relay, 2 outputs, 10 A, 30 V (DC), 240 V (AC), SHELLY PLUS 2PM
Unit Price (€ / pc.)
28.0126 € *
Available: 27 pcs.
Leadtime: 1 Week **
Next generation 2-channel switch, SHELLY_PLUS_2PM, Shelly
Next generation 2-channel switch with cover and position control
Features
- Wi-Fi operated
- Bluetooth
- Power metering with data storage
- Cover (roller) and position control
- Wide range of voltage support
- Extremely fast processor
- Enhanced safety
- Enhanced security
- Improved API interface
- Highly compatible
Technical specifications
Connection | Schraubanschluss | |
Version | 2 Ausgänge | |
Contact material | Kunststoff | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |