SHELLY PRO 1 | Shelly

Relay, with scripting function, 2 Form A (N/O), 16 A, 240 V (AC), SHELLY PRO 1

Order No.: 70P1368
EAN: 3800235268001
MPN:
SHELLY PRO 1
Shelly Pro 1
SHELLY PRO 1 Shelly Monitoring Relays Image 1
SHELLY PRO 1 Shelly Monitoring Relays Image 2
SHELLY PRO 1 Shelly Monitoring Relays Image 3
Image may differ
Unit Price (€ / pc.)
53.55 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.55 €

1 channel switch, SHELLY_PRO_1, Shelly

The SHELLY_PRO_1 is a one-phase, 1 channel switch supporting up to 16 A. Equipped with potential-free outputs (dry contacts), Shelly Pro 1 offers high flexibility in voltage support and applications. Power it with 110-240 VAC, use scripting functionalities to set custom automation scenes based on various occurrences.

Features

  • LAN, Wi-Fi and Bluetooth
  • 1 channel switch
  • Dry Contacts
  • Wide range of voltage support
  • Extremely fast processor
  • Wide variety of appliances control
  • Enhanced safety
  • Enhanced security
  • Highly compatible
Technical specifications
Connection Schraubanschluss
Version mit Scriptingfunktion
Contact type 2 Schließer
Contact material Kunststoff
Switching Voltage (AC) 240 V
switching current 16 A
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes