SHELLY PRO 2PM | Shelly
Relay, with scripting function, 2 Form A (N/O), 16 A, 240 V (AC), SHELLY PRO 2PM
Unit Price (€ / pc.)
89.25 € *
Available: 8 pcs.
Leadtime: On Request **
2 channel switch, SHELLY_PRO_2PM, Shelly
The SHELLY_PRO_2PM is a 2 channel switch, supporting up to 16 A per phase with total device capacity of 25 A. Equipped with two integrated precise power meters that allow customers to measure the consumption for each channel separately. Shelly Pro 2PM is suitable for appliances, roller shutters, awnings, motors up to 600 W. Power it with 110-240 VAC, use scripting functionalities to set custom automation scenes based on various occurrences.
Features
- LAN, Wi-Fi and Bluetooth
- 2 channels switch
- Wide range of voltage support
- Power metering with data storage
- Two-directional control
- Wide variety of appliances control
- Enhanced safety
- Enhanced security
- Highly compatible
Technical specifications
Connection | Schraubanschluss | |
Version | mit Scriptingfunktion | |
Contact type | 2 Schließer | |
Contact material | Kunststoff | |
Switching Voltage (AC) | 240 V | |
switching current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |