SHELLY PRO PM | Shelly
Relay, with scripting function, 4 Form A (N/O), 32 A, 240 V (AC), SHELLY PRO PM
Unit Price (€ / pc.)
105.8981 € *
Available: 8 pcs.
Leadtime: On Request **
Pro dual cove, SHELLY_PRO_PM, Shelly
This smart controller is supporting up to 16A load per cover. Shelly Pro Dual Cover/Shutter PM is equipped with integrated precise power meters that allow you to control and monitor the consumption of each cover separately. It is perfect for the automation of roller shutters, curtains, awnings, gates, and many more.
Technical specifications
Connection | Schraubanschluss | |
Version | mit Scriptingfunktion | |
Contact type | 4 Schließer | |
Contact material | Kunststoff | |
Switching Voltage (AC) | 240 V | |
switching current | 32 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |