SHELLY PRO3 | Shelly

Relay, with scripting function, 3 Form A (N/O), 48 A, 30 V (DC), 240 V (AC), SHELLY PRO3

Order No.: 70P0049
EAN: 3800235268094
MPN:
SHELLY PRO3
SHELLY PRO3 Shelly Monitoring Relays Image 1
SHELLY PRO3 Shelly Monitoring Relays Image 2
SHELLY PRO3 Shelly Monitoring Relays Image 3
Image may differ
Unit Price (€ / pc.)
75.6126 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
75.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6126 €

3 channel switch, SHELLY_PRO3, Shelly

The SHELLY_PRO3 is a three-phase, 3-channel switch supporting up to 48 A for professional lights and appliance automation for residential or commercial use. It is equipped with potential-free outputs (dry contacts) offering high flexibility in voltage support and applications.

Features

  • LAN, Wi-Fi and Bluetooth
  • Dry Contacts
  • Wide range of voltage support
  • Extremely fast processor
  • Wide variety of appliances control
  • Enhanced safety
  • Enhanced security
  • Highly compatible
Technical specifications
Connection Schraubanschluss
Version mit Scriptingfunktion
Contact type 3 Schließer
Contact material Kunststoff
Switching Voltage (AC) 240 V
Switching Voltage (DC) 30 V
switching current 48 A
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes