SHELLY W 1PM | Shelly
Current guard, 1 output, 16 A, 30 V (DC), 240 V (AC), SHELLY W 1PM
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: On Request **
Qubino wave 1PM, SHELLY_W_1PM, Shelly
The SHELLY_W_1PM control and measure power consumption for a wide range of home appliances and office equipment (lights, power ines, security systems, heaters, water heaters, etc.) from anywhere.
Features
- Z-Wave operated
- Associations
- Power Monitoring
- Wide range of voltage support
- Smart schedules
- Smart scenes
Technical specifications
Connection | Schraubanschluss | |
Version | 1 Ausgang | |
Contact material | Kunststoff | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 30 V | |
switching current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |