SHELLY W 2PM | Shelly

Current guard, 2 outputs, 10 A, 30 V (DC), 240 V (AC), SHELLY W 2PM

Order No.: 70P0122
EAN: 3800235269015
MPN:
SHELLY W 2PM
SHELLY W 2PM Shelly Monitoring Relays Image 1
SHELLY W 2PM Shelly Monitoring Relays Image 2
SHELLY W 2PM Shelly Monitoring Relays Image 3
SHELLY W 2PM Shelly Monitoring Relays Image 4
Image may differ
Unit Price (€ / pc.)
31.7254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7254 €

Qubino wave 2PM, SHELLY_W_2PM, Shelly

The SHELLY_W_2PM control and measure power consumption for a wide range of home appliances and office equipment (lights, power lines, security systems, heaters, water heaters, etc.) from anywhere.

Features

  • Z-Wave operated
  • Associations
  • Power Monitoring
  • Wide range of voltage support
  • Smart schedules
  • Smart scenes
Technical specifications
Connection Schraubanschluss
Version 2 Ausgänge
Contact material Kunststoff
Switching Voltage (AC) 240 V
Switching Voltage (DC) 30 V
switching current 10 A
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes