SHELLY W PRO 1PM | Shelly
Current monitoring relay, 1 output, 16 A, 240 V (AC), SHELLY W PRO 1PM
Order No.: 70P2254
EAN: 3800235269107
MPN:
SHELLY W PRO 1PM
Shelly W Pro 1PM
Series: Shelly_Hutschiene
Unit Price (€ / pc.)
53.55 € *
Available: 0 pcs.
Leadtime: On Request **
Monitoring relay, SHELLY_W_PRO_1PM, Shelly
The SHELLY_W_PRO_1PM is a one-phase, 1-channel relay supporting up to 16 A. Equipped with an integrated power meter, Wave Pro 1PM allows you to measure the power consumption of all automated lights or heavier appliances. Different types of actions, scenarios, and schedules can be set to sync your environment to your daily activities or business needs.
Features
- Include Wave Pro 1 to your Z-Wave network and control it remotely. It‘s compatible with all certified Z-Wave gateways
- Wave Pro 1PM has a total device output of 16 A
- Wave Pro 1PM provides precise monitoring of the power consumption
- Use it to control a wide range of AC devices and appliances
- Establish direct communication between devices in your Z-Wave local network and set actions with no hub present
- Include the device as Security 2 Authenticated for encrypted communication and utmost safety of your Z-Wave network
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | 1 Ausgang | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 16 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |