SHELLY W PRO 2 | Shelly

Monitoring relays, 2 outputs, 25 A, 240 V (AC), SHELLY W PRO 2

Order No.: 70P2256
EAN: 3800235269114
MPN:
SHELLY W PRO 2
Shelly W Pro 2
SHELLY W PRO 2 Shelly Monitoring Relays
Image may differ
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.281 €

Monitoring relay, SHELLY_W_PRO_2, Shelly

The SHELLY_W_PRO_2 is a two-phase, 2-channel relay supporting up to 25 A for professional lights and appliance automation for residential or commercial use. It is equipped with potential-free outputs (dry contacts), offering high flexibility in voltage support and applications. Different types of actions, scenarios, and schedules can be set to sync your environment to your daily activities or business needs.

Features

  • Include Wave Pro 2 to your Z-Wave network and control it remotely. It‘s compatible with all certified Z-Wave gateways
  • It has a total device output of 25 A
  • Supporting low and high voltages, this device enables you to control a wide range of AC devices and appliances
  • Intended to be installed inside the breaker box and designed to meet the global DIN rail standardization
  • Establish direct communication between devices in your Z-Wave local network and set actions with no hub present
  • Include the device as Security 2 Authenticated for encrypted communication and utmost safety of your Z-Wave network
Technical specifications
Connection Schraubanschluss
Version 2 Ausgänge
Switching Voltage (AC) 240 V
switching current 25 A
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes