SHELLY W SHUTTER | Shelly
Monitoring relays, 2 Form A (N/O), 10 A, 240 V (AC), SHELLY W SHUTTER
Unit Price (€ / pc.)
31.7254 € *
Standard delivery time from the manufacturer is: On Request
Safety module, SHELLY_W_SHUTTER, SHELLY
Remotely automate and control the position of roller shutters, blinds, windows, awnings, pool covers and other devices driven by bidirectional AC motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 10 A | |
| Switching Voltage (AC) | 240 V | |
| Connection | screw connection | |
| Contact material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |