SHELLY_PRO_ADD | Shelly
Relay, with scripting function, 2 A, 30 V (DC), 240 V (AC), SHELLY_PRO_ADD
Unit Price (€ / pc.)
21.5271 € *
Available: 9 pcs.
Leadtime: On Request **
Isolated switch, SHELLY_PRO_ADD, Shelly
The SHELLY_PRO_ADD is a galvanically isolated switch designed to expand the capabilities of your Shelly Pro 3EM device. This add-on allows you to easily control contactors and other electrical devices, giving you greater flexibility and control over your consumption.
Technical specifications
Connection | screw connection | |
Version | with scripting function | |
Contact material | plastic | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 30 V | |
switching current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |