SHELLY_W_1 | Shelly
Monitoring relays, 1 output, 16 A, 30 V (DC), 240 V (AC), SHELLY_W_1
Unit Price (€ / pc.)
25.3708 € *
Available: 0 pcs.
Leadtime: On Request **
Qubino wave 1, SHELLY_W_1, Shelly
The SHELLY_W_1 control a wide range of devices and office equipment, such as electrical locks, gates, garage doors, irrigation systems, LED strips, lights, and sockets, from anywhere. The output contact is voltage-free (dry contact), allowing you to connect various power supply loads of up to 16 A to the device
Features
- Z-Wave operated
- Associations
- Dry contact
- Wide range of voltage support
- Smart schedules
- Smart scenes
Technical specifications
Connection | screw connection | |
Version | 1 output | |
Contact material | plastic | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 30 V | |
switching current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |