SHELLY B MOTION | Shelly
Motion detector, 3 VDC, SHELLY B MOTION
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Leadtime: On Request **
BLU Motion, SHELLY_B_MOTION, Shelly
The SHELLY_B_MOTION is a smart Bluetooth motion detection sensor featuring a lux meter. The device comes ready-to-use with a battery installed. Connect all your Blootooth devices with the cloud to create a smart ecosystem.
Features
- Bluetooth-operated
- Immediate response
- Long-lasting battery
- Scripting
- Scene activation
Technical specifications
Detecting distance | 9 m | |
Length | 42 mm | |
Product type | Bewegungssensor | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |