SHELLY PLUS RGBW PM | Shelly
Light controller, Inputs: 4, Outputs: 4, SHELLY PLUS RGBW PM
Unit Price (€ / pc.)
28.441 € *
Standard delivery time from the manufacturer is: On Request
Smart lighting control, SHELLY_PLUS_RGBW_PM, Shelly
The Shelly Plus RGBW PM is suitable for LED strips. This product features 4x white/RGBW, 48/96 W per channel, 120/240 W total.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light controller | |
| Number of inputs | 4 | |
| Number of outputs | 4 | |
| Assembly | flush-mounted | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |