SHELLY W I4 | Shelly
4 digital input control, Z-Wave operation, Inputs: 4, SHELLY W I4
Controller, SHELLY_W_I4, Shelly
With a simple push of a button, you can activate up to 12 scenes or actions from other Z-Wave devices in your network. Wave i4 supports up to 3 different automation actions per button, which makes it extremely convenient for quick manual control over a group of devices. Install Wave i4 where it is the most convenient for you and set buttons to simultaneously control lights, blinds, and other devices in specific rooms or entire building.
Establish direct communication between devices in your Z-Wave local network and set actions with no hub present! Configure up to 8 associations on the switch buttons and trigger them manually.
Features
- Include Wave i4 to your Z-Wave network and control it remotely. It‘s compatible with all certified Z-Wave gateways
- Wave i4 can be powered by 110-240 V AC
- Set custom scenes by combining Wave i4 with any other Z-Wave devices
Number of inputs | 4 | |
Version | 4-Digital-Eingangssteuerung | |
Width | 42 mm | |
Function | Z-Wave-Betrieb | |
Height | 37 mm | |
Assembly | Unterputz | |
Depth | 16 mm |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |