SHELLY_HT_ADD_S | Shelly
USB power supply, black, Shelly HT Add s
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: On Request **
USB power supply unit, SHELLY_HT_ADD_S, Shelly
Black USB power supply unit for SHELLY H&T temperature and humidity sensor.
Technical specifications
Output voltage DC | 3 VDC | |
Width | 46 mm | |
Height | 46 mm | |
Length | 17 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |