SHELLY_HT_ADD_W | Shelly
USB power supply, white, Shelly HT Add w
Unit Price (€ / pc.)
6.3784 € *
Available: 1 pcs.
Leadtime: On Request **
USB power supply, Shelly HT Add w, Shelly
White USB power supply unit for SHELLY H&T temperature and humidity sensor.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3 VDC | |
Width | 46 mm | |
Height | 46 mm | |
Length | 17 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |