SHELLY PLUG | Shelly
Adapter plug, 16A, measuring function, WLAN, Shelly Plug
Unit Price (€ / pc.)
50.6107 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
50.61 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6107 €
5 pcs.
47.8975 €
10 pcs.
45.6484 €
25 pcs.
41.5548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Smart wi-fi-operated plug, SHELLY_PLUG, Shelly
Smart wi-fi-operated plug with power measurements and 16a max load. This product automatically monitors and controls lightning, heating and any other connected electrical appliance in your house, no matter where you are. When an electric appliance or a lamp is plugged into the Shelly Plug, you can switch it on and off through the Shelly Cloud mobile application. You can do it anytime and from anywhere.
Features
- Wi-Fi Connected
- Power consumption
- Free cloud
- Follow the sunlight
- Weekly scheduling
- Mobile app control
- Countdown timer
- Highly compatible
Technical specifications
Country code | Europa | |
Connection (1) | 1 x Stecker Type F | |
Connection (2) | 1 x Dose Typ F | |
Colour | weiß | |
Nominal power | 16 A/230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |