SHELLY CT 120 | Shelly
Split-core current transformer, 120 A, (W x H x D) 45 x 30 x 31 mm, SHELLY CT 120
Unit Price (€ / pc.)
20.1110 € *
Available: 6 pcs.
Current transformer, SHELLY_CT_120, Shelly
The SHELLY_CT_120 is a split core current transformer Used together with Shelly EM or Shelly 3EM for energy metering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | split-core current transformer | |
| Rated current | 120 A | |
| Width | 45 mm | |
| Height | 30 mm | |
| Depth | 31 mm | |
| Weight | 85 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |