SHELLY CT 50 | Shelly
Split-core current transformer, 50 A, (W x H x D) 41.5 x 26 x 23.5 mm, SHELLY CT 50
Unit Price (€ / pc.)
11.781 € *
Available: 6 pcs.
Leadtime: 1 Week **
Current transformer, SHELLY_CT_50, Shelly
The SHELLY_CT_50 is a split core current transformer Used together with Shelly EM or Shelly 3EM for energy metering.
Technical specifications
Version | Spaltstromwandler | |
Rated current | 50 A | |
Width | 41.5 mm | |
Weight | 60 g | |
Height | 26 mm | |
Depth | 23.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |