SHELLY B H T I | Shelly

Shelly, Plug & Play, "Blu H&T Ivory", Temperature& humidity sensor, Bluetooth, Battery, Light beige

Order No.: 70P2283
EAN: 3800235266816
MPN:
SHELLY B H T I
Shelly B H T i
SHELLY B H T I Shelly Temperature, Moisture Sensors Image 1
SHELLY B H T I Shelly Temperature, Moisture Sensors Image 2
SHELLY B H T I Shelly Temperature, Moisture Sensors Image 3
SHELLY B H T I Shelly Temperature, Moisture Sensors Image 4
SHELLY B H T I Shelly Temperature, Moisture Sensors Image 5
Image may differ
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.491 €

Temperature and humidity sensor, SHELLY_B_H_T_I, Shelly

This temperature and humidity sensor is a water/dust-resilient Bluetooth sensor that precisely measures temperature and humidity levels, both crucial for maintaining a comfortable and healthy environment. It enables smooth climate control automation, enhancing the overall comfort and well-being within your space.

Features

  • Detects and reports temperature and humidity (free data storage)
  • IP54 rated - water and dust-resilient
  • Long Battery life - up to 3 years
  • Encryption​ (high level of security)
  • Supports scripting, webhooks, MQTT, WebSocket, HTTPS, UDP, TLS and custom certificates
  • Can be integrated into automation scenarios and scenes
Technical specifications
Ausführung Luftfeuchtigkeits-/Temperatursensor
Funktion Temperatur- und Feuchtemessung
Gehäusegröße 37 x 37 x 10 mm
max. Temperatur 60 °C
Messbereich -20 bis 60 °C/0 bis 100% RH
min. Temperatur -20 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85269200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes