SHELLY B H T M | Shelly
Shelly, Plug & Play, "Blu H&T Mocha", Temperature& humidity sensor, Bluetooth, Battery, Dark beige
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature and humidity sensor, SHELLY_B_H_T_M, Shelly
This temperature and humidity sensor is a water/dust-resilient Bluetooth sensor that precisely measures temperature and humidity levels, both crucial for maintaining a comfortable and healthy environment. It enables smooth climate control automation, enhancing the overall comfort and well-being within your space.
Features
- Detects and reports temperature and humidity (free data storage)
- IP54 rated - water and dust-resilient
- Long Battery life - up to 3 years
- Encryption (high level of security)
- Supports scripting, webhooks, MQTT, WebSocket, HTTPS, UDP, TLS and custom certificates
- Can be integrated into automation scenarios and scenes
Technical specifications
Ausführung | Luftfeuchtigkeits-/Temperatursensor | |
Funktion | Temperatur- und Feuchtemessung | |
Gehäusegröße | 37 x 37 x 10 mm | |
max. Temperatur | 60 °C | |
Messbereich | -20 bis 60 °C/0 bis 100% RH | |
min. Temperatur | -20 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85269200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |