SHELLY HT S | Shelly

Air/temperature sensor, -10 to 50 °C, black, SHELLY_HT_S

Order No.: 70P0066
EAN: 3809511201947
MPN:
SHELLY HT S
SHELLY HT S Shelly Temperature, Moisture Sensors Image 1
SHELLY HT S Shelly Temperature, Moisture Sensors Image 2
SHELLY HT S Shelly Temperature, Moisture Sensors Image 3
SHELLY HT S Shelly Temperature, Moisture Sensors Image 4
Image may differ
Unit Price (€ / pc.)
22.61 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.61 €

Temperature & humidity sensor, SHELLY_HT_S, Shelly

Shelly H&T Temperature & humidity sensor. You can power your Shelly H&T with USB instead of battery.

Technical specifications
Version Luft/Temperatursensor
Accuracy ±1°C/±5%
max. operating temperature 50 °C
measurement range -10 bis 50 °C/0 bis 100% RH
min. operating temperature -10 °C
Logistics
Country of origin CN
Customs tariff number 90258080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes