SHELLY PLUS H&T G3 I | Shelly

Shelly, Plug & Play, "Plus H&T Gen. 3 IvoryTemperature & humidity sensor

Order No.: 70P1377
EAN: 3800235261552
MPN:
SHELLY PLUS H&T G3 I
Shelly Plus H&T G3 i
SHELLY PLUS H&T G3 I Shelly Temperature, Moisture Sensors Image 1
SHELLY PLUS H&T G3 I Shelly Temperature, Moisture Sensors Image 2
SHELLY PLUS H&T G3 I Shelly Temperature, Moisture Sensors Image 3
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €

Humidity/Temperature sensor, SHELLY_PLUS_H&T_G3_I, Shelly

This sensor accurately tracks temperature and humidity, both essential for a healthy home environment. Connect it with other devices for seamless climate automation, ensuring optimal comfort and well-being in your living space. No hub required! Easy control through the shelly smart control app, as well as various protocols, platforms, and voice assistants.

Features

  • Matter-upgradable
  • Enhanced with a low a consuming e-paper display and built-in clock
  • Works with type-C USB slot
  • Low battery consumption
  • Has an embedded web server and connects to your Wi-Fi network
Technical specifications
Version Luftfeuchtigkeits-/Temperatursensor
Function Temperatur- und Feuchtemessung
Shell size 70 x 70 x 26 mm
Accuracy 20 bis 90% RH
max. operating temperature 40 °C
measurement range -0 bis 40 °C/20 bis 90% RH
min. operating temperature 0 °C
Assembly Wandmontage
Logistics
Country of origin CN
Customs tariff number 90258080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes