SHELLY_B_H_T_B | Shelly
Shelly, Plug & Play, "Blu H&T Black", Temperature& humidity sensor, Bluetooth, Battery, Black
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature and humidity sensor, SHELLY_B_H_T_B, Shelly
This temperature and humidity sensor is a water/dust-resilient Bluetooth sensor that precisely measures temperature and humidity levels, both crucial for maintaining a comfortable and healthy environment. It enables smooth climate control automation, enhancing the overall comfort and well-being within your space.
Features
- Detects and reports temperature and humidity (free data storage)
- IP54 rated - water and dust-resilient
- Long Battery life - up to 3 years
- Encryption (high level of security)
- Supports scripting, webhooks, MQTT, WebSocket, HTTPS, UDP, TLS and custom certificates
- Can be integrated into automation scenarios and scenes
Technical specifications
Version | humidity/temperature sensor | |
Function | temperature and humidity measurement | |
Shell size | 37 x 37 x 10 mm | |
max. operating temperature | 60 °C | |
measurement range | -20 to 60 °C/0 to 100% RH | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85269200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |