SHELLY_HT_W | Shelly
Air/temperature sensor, 3 VDC, -10 to 50 °C, white, for indoor, SHELLY_HT_W
Unit Price (€ / pc.)
22.61 € *
Available: 3 pcs.
Leadtime: On Request **
Temperature & humidity sensor, SHELLY_HT_W, Shelly
Shelly H&T Temperature & humidity sensor. You can power your Shelly H&T with USB instead of battery.
Technical specifications
Version | air/temperature sensor | |
Function | temperature and humidity measurement | |
Shell size | 35 x 45 x 45 mm | |
Accuracy | ±1°C/±5% | |
max. operating temperature | 50 °C | |
measurement range | -10 to 50 °C/0 to 100% RH | |
min. operating temperature | -10 °C | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |