SHELLY_PLUS_H&T_G3_B | Shelly
Shelly, Plug & Play, "Plus H&T Gen. 3 Matte BlackTemperature & humidity sensor
Order No.: 70P1375
EAN: 3800235261545
MPN:
SHELLY_PLUS_H&T_G3_B
Shelly Plus H&T G3 b
Series: Shelly_Plug&Play
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
Humidity/Temperature sensor, SHELLY_PLUS_H&T_G3_B, Shelly
This sensor accurately tracks temperature and humidity, both essential for a healthy home environment. Connect it with other devices for seamless climate automation, ensuring optimal comfort and well-being in your living space. No hub required! Easy control through the shelly smart control app, as well as various protocols, platforms, and voice assistants.
Features
- Matter-upgradable
- Enhanced with a low a consuming e-paper display and built-in clock
- Works with type-C USB slot
- Low battery consumption
- Has an embedded web server and connects to your Wi-Fi network
Technical specifications
Version | humidity/temperature sensor | |
Function | temperature and humidity measurement | |
Shell size | 70 x 70 x 26 mm | |
Accuracy | 20 to 90% RH | |
max. operating temperature | 40 °C | |
measurement range | -0 to 40 °C/20 to 90% RH | |
min. operating temperature | 0 °C | |
Assembly | wall mounting |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |