SHELLY PLUS H&T G3 M | Shelly
Shelly, Plug & Play, "Plus H&T Gen. 3 MochaTemperature & humidity sensor
Order No.: 70P2054
EAN: 3800235261569
MPN:
SHELLY PLUS H&T G3 M
Shelly Plus H&T G3 m
Series: Shelly_Plug&Play
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: On Request **
Humidity/Temperature sensor, SHELLY_PLUS_H&T_G3_M, Shelly
This sensor accurately tracks temperature and humidity, both essential for a healthy home environment. Connect it with other devices for seamless climate automation, ensuring optimal comfort and well-being in your living space. No hub required! Easy control through the shelly smart control app, as well as various protocols, platforms, and voice assistants.
Features
- Matter-upgradable
- Enhanced with a low a consuming e-paper display and built-in clock
- Works with type-C USB slot
- Low battery consumption
- Has an embedded web server and connects to your Wi-Fi network
Technical specifications
Ausführung | Luftfeuchtigkeits-/Temperatursensor | |
Funktion | Temperatur- und Feuchtemessung | |
Gehäusegröße | 70 x 70 x 26 mm | |
Genauigkeit | 20 bis 90% RH | |
max. Temperatur | 40 °C | |
Messbereich | -0 bis 40 °C/20 bis 90% RH | |
min. Temperatur | 0 °C | |
Montage | Wandmontage |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90258080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |