BS08-01032 | shiverpeaks
Blocker kit, yellow, for RJ45 socket, BS08-01032
Order No.: 73F9055
EAN: 4017538008299
MPN:
BS08-01032
Unit Price (€ / pck.)
4.2959 € *
Available: 1 pck.
Available in 5 Days: 25 pck.
Leadtime: 1 Week **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pck.
4.2959 €
5 pck.
4.0460 €
10 pck.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Port Blocker set, BS08-01032, shiverpeaks
With a RJ45 port blocker you protect your network from unauthorized access and malicious damage to the ports. The port is locked and prevents unauthorized use for example in schools, data centers or public places. The lock locks itself in the RJ45 port and can be unlocked again with the appropriate key.
Technical specifications
Colour | gelb | |
Suitable for | RJ45-Buchse | |
Product type | Blocker Set |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |