BS08-10021 | shiverpeaks
Keystone holder, silver, for DIN rail, BS08-10021
Order No.: 73F9036
EAN: 4017538135384
MPN:
BS08-10021
Unit Price (€ / pc.)
2.6894 € *
Available: 5 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 1 Week **
Keystone holder, BS08-10021, shiverpeaks
The BS08-10021 is a keystone holder for DIN rail, 1-fold, STP suitable for shielded keystone modules. This holder fits into a standard 35 mm DIN rail.
Technical specifications
Colour | silber | |
Suitable for | Hutschiene | |
Accessory Type | Keystone Halter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |