BS10-56045 | shiverpeaks

Adapter cable, 3 m, black, USB plug type C, straight to HDMI plug type A, straight, BS10-56045

Order No.: 82F1057
EAN: 4099889429053
MPN:
BS10-56045
shiverpeaks
BS10-56045 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS10-56045 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS10-56045 shiverpeaks Assembled Audio Cables, Display cables Image 3
BS10-56045 shiverpeaks Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 1 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
5 pcs.
16.7195 €
10 pcs.
15.6366 €
25 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C to HDMI adapter cable, BS10-56045, shiverpeaks

Transfer multimedia signals from your notebook, Ultrabook, tablet or smartphone to your TV set, monitor or video projector. The 4K2K 30Hz version is suitable for playing UHD films, to stream video clips or to transmit your presentation software or image presentations.

Features

  • Connections: USB 3.1 C plug to HDMI A plug
  • Resolution: up to 4K2K (30 Hz)
  • Alternate Mode
  • ABS shell
Technical specifications
Connection (1) USB plug type C, straight
Connection (2) HDMI plug type A, straight
Version adapter cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes