BS08-10040 | shiverpeaks
Keystone connector, USB socket type C 3.1 Gen 2 to USB socket type C 3.1 Gen 2, straight, BS08-10040
Order No.: 72F4520
EAN: 4017538135421
MPN:
BS08-10040
Unit Price (€ / pc.)
4.2721 € *
Available: 2 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 1 Week **
Keystone connector USB-C, BS08-10040, shiverpeaks
With the USB-C Keystone connector you can extend your USB-C cable or you can insert the Keystone into a rack panel, a wall socket or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.
Technical specifications
Version | Keystone Verbinder | |
Connector | USB Buchse Typ C 3.1 Gen 2 | |
Connector (exit) | USB Buchse Typ C 3.1 Gen 2 | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |