BS08-10041 | shiverpeaks

Keystone connector, USB socket type A 3.1 Gen 1 to USB socket type A 3.1 Gen 1, straight, BS08-10041

Order No.: 72F4521
EAN: 4017538135438
MPN:
BS08-10041
BS08-10041 shiverpeaks Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
BS08-10041 shiverpeaks Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 2 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 1 Week **
Total Price:
2.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6894 €

Keystone connector USB-A, BS08-10041, shiverpeaks

With the USB-A Keystone connector you can extend your USB-A cable or you can insert the Keystone into a rack panel, a wall socket or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.

Technical specifications
Version Keystone Verbinder
Connector USB Buchse Typ A 3.1 Gen 1
Connector (exit) USB Buchse Typ A 3.1 Gen 1
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes