BS08-10042 | shiverpeaks

Keystone connector, USB socket type A 3.1 Gen 1 to USB socket type A 3.1 Gen 1, angled, BS08-10042

Order No.: 72F4522
EAN: 4017538135445
MPN:
BS08-10042
BS08-10042 shiverpeaks Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
BS08-10042 shiverpeaks Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 5 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 1 Week **
Total Price:
3.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3915 €

Keystone connector USB-A, BS08-10042, shiverpeaks

With the USB-A Keystone connector you can extend your USB-A cable or you can place the Keystone in a rack panel, a wall box or a table insert a. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.

Technical specifications
Version Keystone Verbinder
Connector USB Buchse Typ A 3.1 Gen 1
Connector (exit) USB Buchse Typ A 3.1 Gen 1
Design abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes