BS10-46025 | shiverpeaks
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BS10-46025
HDMI Ultra High Speed Cable, BS10-46025, shiverpeaks
This Ultra High Speed HDMI Eco cable is the perfect product for your first steps in HDMI high end systems. They support a resolution up to 8K at 60Hz or 4K with 120Hz. Higher frame rates and bandwidths are becoming increasingly important in 3D, VR applications and video games. Due enhanced audio return channel (eARC), object based audio formats can now also be transmitted via the HDMI cable. Hereto, the permitted bandwidth for the enhanced Audio Return Channel has been increased from 1 Mbps to 37 Mbps. With the HDMI cable you connect e.g. your set top box with your TV, video projector or monitor. This HDMI cables support all important transmission standards.
Features
- Supports: Dynamic HDR, HDR10, HLG, HDCP 2.2, HDCP 2.3, HDCP 1.4, 4K3D (120Hz), Display Stream Compression 1.2, HEC, 21: 9 Cinema Picture Format, 1080p High Frame Rate (HFR) 3D, Game Mode VRR, eARC, CEC 2.0, HDMI 2.1 Multichannel Sound Systems
- Supports color sampling in 4:4:4, 4:2:2 and 4:2:0 formats
- Bandwidth up to 48 Gbps
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 1 m | |
Colour | schwarz | |
Cable type | HDMI Ultra High Speed mit Ethernet | |
contact surface | vergoldet |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |