BS10-56185 | shiverpeaks
Adapter cable, 1.8 m, black, USB plug type C, straight to HDMI plug type A, straight, BS10-56185
Order No.: 82F1056
EAN: 4099889429046
MPN:
BS10-56185
Unit Price (€ / pc.)
16.5172 € *
Available: 3 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 1 Week **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
5 pcs.
15.5295 €
10 pcs.
14.5299 €
25 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C to HDMI adapter cable, BS10-56185, shiverpeaks
Transfer multimedia signals from your notebook, Ultrabook, tablet or smartphone to your TV set, monitor or video projector. The 4K2K 30Hz version is suitable for playing UHD films, to stream video clips or to transmit your presentation software or image presentations.
Features
- Connections: USB 3.1 C plug to HDMI A plug
- Resolution: up to 4K2K (30 Hz)
- Alternate Mode
- ABS shell
Technical specifications
Connection (1) | USB Stecker Typ C, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 1.8 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |