BS10-58045 | shiverpeaks

Adapter cable, 3 m, black, USB plug type C, straight to DVI-D Dual Link (24+1) plug, straight, BS10-58045

Order No.: 13M4035
EAN: 4099891064105
MPN:
BS10-58045
BS10-58045 shiverpeaks Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
31.8444 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 1 Week **
Total Price:
31.84 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8444 €
5 pcs.
30.0832 €
10 pcs.
28.3220 €
25 pcs.
26.5489 €
50 pcs.
24.7877 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort cable, BS10-58045, SHIVERPEAKS

DVI-D Connector is a video display interface. The digital interface is used to connect a video source such as a video display controller, to a display device, such as a computer monitor. While USB-C connector is an industry-standard connector for transmitting both data and power on a single cable.

Features

  • Alternate Mode
  • 3840 x 2160 @30 Hz resolution
  • USB data transmission speed up to 5 Gbit/s
  • USB type C reversible plug
Technical specifications
Connection (1) USB Stecker Typ C, gerade
Connection (2) DVI-D Dual Link (24+1) Stecker, gerade
Version Adapterkabel
Colour schwarz
Cable length 3 m
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes