BS10-69025 | shiverpeaks
Connection cable, 1 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, BS10-69025
Order No.: 13M5044
EAN: 4017538000842
MPN:
BS10-69025
Unit Price (€ / pc.)
9.5200 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.7346 €
25 pcs.
8.1991 €
50 pcs.
7.6755 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, BS10-69025, shiverpeaks
The BS10-69025 is a DisplayPort 1.2 cable you can connect your graphics card to a monitor, television or video projector, for example. A DisplayPort cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 21.6 Gbit/s and a maximum resolution of 3840 x 2160 at 60 Hz.
Technical specifications
Connection (1) | DisplayPort 1.4 Stecker, gerade | |
Connection (2) | DisplayPort 1.4 Stecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 1 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |