BS20-10055 | shiverpeaks
Connection cable, 5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BS20-10055
Order No.: 82F1068
EAN: 4099891587062
MPN:
BS20-10055
Unit Price (€ / pc.)
19.0400 € *
Available: 1 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 1 Week **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
5 pcs.
17.9095 €
10 pcs.
16.8028 €
25 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI high-speed cable, BS20-10055, shiverpeaks
The BS20-10055 is characterized by its elegant design and high quality components. The plugs are gold plated and the connector housing are made of a robust eloxed metal. The braided black textile coat is very flexible and upgrades the whole cable again. With the HDMI slim cable you connect e.g. your set top box with your TV, video projector or monitor. This HDMI cables support all important transmission standards.
Features
- Resolution up to 4K2K (60 Hz), 4K2K (30 Hz), 1080p (3D)
- Supports color sampling in 4:4:4, 4:2:2 and 4:2:0 format
- Supports: HDR10, HLG, HDCP 2.2, HDCP 1.4, 3D
- Bandwidth up to 17,819 Gbps
Technical specifications
Version | Verbindungskabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Cable length | 5 m | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |