BS77470-0.5-3 | shiverpeaks
Adapter cable, 500 mm, black, HDMI plug type A, straight to HDMI plug type D (Micro), straight, BS77470-0.5-3
Order No.: 82F1009
EAN: 4099891064372
MPN:
BS77470-0.5-3
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Available in 5 Days: 1,030 pcs.
Leadtime: 1 Week **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.1642 €
100 pcs.
5.4026 €
250 pcs.
5.1884 €
1000 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77470-0.5-3, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type D, gold plated, 0.5 m, black.
Technical specifications
Version | Adapterkabel | |
Connection (1) | HDMI Stecker Typ A, gerade | |
Connection (2) | HDMI Stecker Typ D (Micro), gerade | |
Cable length | 500 mm | |
Colour | schwarz | |
Cable type | HDMI High Speed mit Ethernet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |