SP69006-3.0 | shiverpeaks
Connection cable, 3 m, blue, Toslink plug, straight to Toslink plug, straight, SP69006-3.0
Order No.: 82F1063
EAN: 4099891742133
MPN:
SP69006-3.0
Unit Price (€ / pc.)
8.4014 € *
Available: 1 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.9254 €
25 pcs.
7.4613 €
50 pcs.
7.2352 €
100 pcs.
6.7711 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toslink cable, SP69006-3.0, shiverpeaks
Optisches-Audio-Digitalkabel, Außendurchmesser 6 mm, 3 m.
Technical specifications
Version | Verbindungskabel | |
Connection (1) | Toslink Stecker, gerade | |
Connection (2) | Toslink Stecker, gerade | |
Cable length | 3 m | |
Colour | blau | |
Cable type | Optische Faser aus Kunststoff | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |