BS18-33377 | shiverpeaks

Braided sleeve kit, inner Ø 13 mm, range 13-14 mm, orange, halogen free, -50 to 150 °C, BS18-33377

Order No.: 91F1384
EAN: 4017538152053
MPN:
BS18-33377
BS18-33377 shiverpeaks Braided Sleeving
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
5 pcs.
9.6628 €
10 pcs.
9.0916 €
25 pcs.
8.5204 €
50 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braided sleeve kit, BS18-33377, shiverpeaks

The highly flexible and soft fabric conduit reliably protects and bundles reliably protects and bundles your cables and protects sensitive surfaces. Simply place your cables in the cable entry tool. Pull the cable entry tool, with your cables, through the Flex cable duct. The Flex cable duct closes automatically.

Technical specifications
Version Geflechtschlauch-Set
Application range 13-14 mm
Colour orange
Halogen free Yes
Inner diameter 13 mm
Material PET
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes